Swivel wheel with brake
125 mm
120 kg
Mount
155 mm
140 x 110 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2170911 Blickle 739617 LK-RD 125R-3-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2170911 Blickle 739617 LK-RD 125R-3-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)