1/2
Sheet metal fixed wheel
125 mm
750 kg
170 mm
140 x 110 mm
54 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
2.65 kg
not relevant
Datasheet 3050211 Blickle 743043 BH-ALTH 127K-AS-FS Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions 3050211 Blickle 743043 BH-ALTH 127K-AS-FS Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)