1/2
Sheet metal fixed wheel
100 mm
420 kg
140 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane
Light brown
1 pc(s)
1.096 kg
not relevant
Datasheet 3050190 Blickle 889811 BH-ALTH 101K-1-CO Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 420 kg 1 pc(s)
User & Safety Instructions 3050190 Blickle 889811 BH-ALTH 101K-1-CO Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 420 kg 1 pc(s)