1/2
Sheet metal fixed wheel
150 mm
650 kg
197 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane
Light brown
1 pc(s)
2.845 kg
not relevant
Datasheet 3050214 Blickle 744889 BH-ALTH 150K-FS Sheet metal fixed wheel Wheel diameter: 150 mm Load capacity (max.): 650 kg 1 pc(s)
User & Safety Instructions 3050214 Blickle 744889 BH-ALTH 150K-FS Sheet metal fixed wheel Wheel diameter: 150 mm Load capacity (max.): 650 kg 1 pc(s)