Fixed wheel
160 mm
400 kg
Mount
195 mm
140 x 110 mm
50 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
not relevant
€ 275.00*
€ 69.99*
€ 224.99*
€ 104.99*
€ 85.99*
€ 1,495.00*
€ 63.99*
€ 295.00*
€ 59.99*
€ 139.99*
Datasheet 2183601 Blickle 749063 B-PO 160XR-FA Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2183601 Blickle 749063 B-PO 160XR-FA Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)