Fixed wheel
80 mm
220 kg
Mount
102 mm
100 x 85 mm
32 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
not relevant
€ 275.00*
€ 69.99*
€ 224.99*
€ 104.99*
€ 85.99*
€ 1,495.00*
€ 63.99*
€ 295.00*
€ 59.99*
€ 139.99*
Datasheet 2183605 Blickle 749070 B-PO 80XR-FA Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 220 kg 1 pc(s)
User & Safety Instructions 2183605 Blickle 749070 B-PO 80XR-FA Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 220 kg 1 pc(s)