Fixed wheel
125 mm
250 kg
Mount
150 mm
100 x 85 mm
37 mm
Ball bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
not relevant
€ 275.00*
€ 69.99*
€ 224.99*
€ 104.99*
€ 85.99*
€ 1,495.00*
€ 63.99*
€ 295.00*
€ 59.99*
€ 139.99*
Datasheet 2183610 Blickle 749077 B-POEV 125KAD-FA Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2183610 Blickle 749077 B-POEV 125KAD-FA Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)