Swivel wheel with brake
200 mm
750 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2167837 Blickle 752170 LH-ALBS 200K-CS13 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions 2167837 Blickle 752170 LH-ALBS 200K-CS13 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 750 kg 1 pc(s)