Swivel wheel with brake
100 mm
150 kg
Mount
125 mm
100 x 85 mm
30 mm
Plain bearing
Thermoplastic
Dark grey
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2168771 Blickle 754702 LI-POHI 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2168771 Blickle 754702 LI-POHI 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)