• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 754822 LK-PO 82R-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 230 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

80 mm

Load capacity (max.)

230 kg

Features

Mount

Total height

110 mm

Size

100 x 85 mm

Wheel width

37 mm

Bearing type

Roller bearing

Material

Polyamide 6

Factory colour

Natural white

Content

1 pc(s)

Hole distance

80 x 60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2169465 Blickle 754822 LK-PO 82R-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 230 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2169465 Blickle 754822 LK-PO 82R-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 230 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)