Double swivel wheel
150 mm
1100 kg
Mount
215 mm
175 x 140 mm
50 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
140 x 105 mm
not relevant
Datasheet 2173365 Blickle 755021 LSD-GST 150K-35 Double swivel wheel Wheel diameter: 150 mm Load capacity (max.): 1100 kg 1 pc(s)
User & Safety Instructions 2173365 Blickle 755021 LSD-GST 150K-35 Double swivel wheel Wheel diameter: 150 mm Load capacity (max.): 1100 kg 1 pc(s)