Fixed wheel
100 mm
200 kg
Mount
125 mm
100 x 85 mm
38 mm
Ball bearing
Phenol formaldehyde resin
Black
1 pc(s)
80 x 60 mm
not relevant
€ 275.00*
€ 69.99*
€ 224.99*
€ 104.99*
€ 85.99*
€ 1,495.00*
€ 63.99*
€ 295.00*
€ 59.99*
€ 139.99*
Datasheet 2183593 Blickle 755761 B-PHN 102HK Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2183593 Blickle 755761 B-PHN 102HK Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)