Swivel wheel
125 mm
120 kg
Mount
161 mm
90 x 66 mm
32 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
75 x 45/61 x 51 mm
not relevant
€ 43.99*
€ 45.99*
€ 46.99*
€ 49.99*
€ 36.99*
€ 10.99*
€ 59.99*
€ 71.99*
€ 43.99*
€ 53.99*
Datasheet 2169145 Blickle 846969 LKPA-PATH 126G Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2169145 Blickle 846969 LKPA-PATH 126G Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)