Swivel wheel with brake
125 mm
250 kg
Mount
150 mm
100 x 85 mm
32 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2171910 Blickle 847017 L-PATH 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2171910 Blickle 847017 L-PATH 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)