Swivel wheel with brake
80 mm
100 kg
Mount
111 mm
90 x 66 mm
32 mm
Ball bearing
Thermoplastic polyurethane
Grey
1 pc(s)
75 x 45/61 x 51 mm
not relevant
Datasheet 2169154 Blickle 848927 LKPA-PATH 80KF-FI-ELS Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2169154 Blickle 848927 LKPA-PATH 80KF-FI-ELS Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)