
Number
Technical specifications
- Long-term heat resistance up to +130 °C (Class B)
- Solderability> +350°C
- Cable type
CLI 200
- Outside diameter (incl. coating)
0.10 mm
- No. of leads
1 x
- Cross section (each core)
0.236 mm²
- Cross section
1 x 0.236 mm²
- Cable features
Enamelled
- Packaged
Yes
- Weight
0.20 kg
- Halogen-free
No
- Manufacturer part #
CLI 200/30
- Content
96 m
- Insulation material
Polyurethane
- Core layout
30 x 0.1 mm
- Material (details)
Electrolytic copper
- Sold per metre
No
- Current load capacity
0.84 A
- Max. temperature range (flexible installation)
+130 °C
- Max. temperature range (fixed installation)
+130 °C
- Type
CLI 200/30
- Certification marks
IEC 6031 7-11
- Surface
Polished
- Product type
Enamel-coated copper wire
Documents & Downloads
Datasheet
Datasheet 604697 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 30 x 0.1 mm 96 m 0.20 kg
User & Safety Instructions
User & Safety Instructions 604697 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 30 x 0.1 mm 96 m 0.20 kg
Description
Scope of delivery
- Coil (minimum length 69 m)
- This text is machine translated.

