There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V DC
1
85 - 264 V/AC
120 - 372 V DC
264 V AC
20 A
20 A
480 W
Adjustable
1
24 V DC
1 x
Push-in connector
(L x W x H) 159 x 95 x 127 mm
1.60 kg
28.5 V DC
23 V DC
70 °C
-25 °C
PC-0124-200-0
1 pc(s)
500000 h
Regulated
Adjustable voltage output
95 mm
127 mm
159 mm
IP20
70 °C
-25 °C
PC-0124-200-0
92 %
Datasheet 414829 BLOCK PC-0124-200-0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 414829 BLOCK PC-0124-200-0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)