There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
RCCB
18 V DC
24 V DC
1
18 - 30 V DC
30 V DC
6 A
6 A
Adjustable
24 V DC
1 x
Push-in connector
(L x W x H) 91.5 x 45 x 90 mm
200 g
30 V DC
18 V DC
PM-0724-120-0
1 pc(s)
500000 h
Surge protection
45 mm
90 mm
91.5 mm
IP20
+70 °C
-25 °C
PM-0724-120-0
Datasheet 1399507 BLOCK PM-0724-120-0 RCCB 24 V DC 6 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1399507 BLOCK PM-0724-120-0 RCCB 24 V DC 6 A No. of outputs:1 x Content 1 pc(s)