• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PVUC 24/24-10 PVUC 24/24-10 Rail-mount UPS (DIN)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive buffer module

  • Double Input voltage 230 and 400 V/AC
  • Electronic overcurrent and short-circuit protection
  • Reverse polarity protection
  • Adjustable switching threshold
  • 3-way LED signalling
  • Potential free signal contact
  • Service friendly plug spring plug system
  • It can be switched parallel
  • Decoupled sec.
  • Rail fixing
  • This text is machine translated.

Technical specifications

  • Befeistigungsart: DIN TH35
  • Protection class: IP20
  • Temperature range: -10°C to +60°C
Product type

Rail-mount UPS (DIN)

Input voltage (max.)

24 V AC

Output voltage (max.)

24 V DC

Dim

(W x H x D) 57 x 127 x 179.5 mm

Output current (details)

10 A

Weight

1000 g

Width

57 mm

Height

127 mm

Depth

179.5 mm

Type

PVUC 24/24-10

Output voltage

24 Vdc (adjustable)

Documents & Downloads

Datasheet

Datasheet 1399531 BLOCK PVUC 24/24-10 PVUC 24/24-10 Rail-mount UPS (DIN)

User & Safety Instructions

User & Safety Instructions 1399531 BLOCK PVUC 24/24-10 PVUC 24/24-10 Rail-mount UPS (DIN)

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)