
Highlights & Details
BLOCK TIM 60 Isolation transformer 1 x 230 V AC 2 x 115 V AC 60 VA 260 mA
- 1 x 230 V AC
- 2 x 115 V AC
- 260 mA
- 60 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
115 V AC
- Output current
260 mA
- No. of outputs
2 x
- No. of inputs
1 x
60 VA
- Input voltage
230 V AC
- Standards
As per IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Part 2-4
- Connection
Screw terminal
- Output voltage (number x voltage)
2 x 115 V AC
- Design type
Encapsulated, cast in insulated casing
- Input voltage (number x voltage)
1 x 230 V AC
- Frequency
50 - 60 Hz
- Weight
1.55 kg
- Content
1 pc(s)
- Insulation class
A
- Mounting type
Screw fastening
- Test mark
VDE
- RoHS-compliant
Yes
- Protection class
II
- Type
TIM 60
- Max. ambient temperature
+40 °C
- Efficiency
83.5 %
60 VA
- Output voltage
2 x 115 V
- Input voltage
230 V
- Efficiency
83.5 %
- Fitting method
Hole apertures in terminal connection boxes
- Primary voltage
230 V
Documents & Downloads
Datasheet
Datasheet 710819 BLOCK TIM 60 Isolation transformer 1 x 230 V AC 2 x 115 V AC 60 VA 260 mA
User & Safety Instructions
User & Safety Instructions 710819 BLOCK TIM 60 Isolation transformer 1 x 230 V AC 2 x 115 V AC 60 VA 260 mA
























