Image similar
Isolation transformer
400 V AC
1.52 A
3 x
3 x
1000 VA
400 V AC
VDE 0570 Part 2-4, DIN EN 615558-2-4, EN 61558-2-4, IEC 615558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Screw terminal
Type C CEE 7/16 plug 6.3 mm
267 mm
215 mm
125 mm
(L x W x H) 125 x 267 x 215 mm
3 x 400 V AC
Open
3 x 400 V AC
50 - 60 Hz
15 kg
1 pc(s)
VDE = F, UL = class 155
L-piece
cULus recognized
Yes
I
TT3 1-4-4
+50 °C
91.5 %
Datasheet 1390941 BLOCK TT3 1-4-4 Isolation transformer 3 x 400 V AC 3 x 400 V AC 1000 VA 1.52 A
User & Safety Instructions 1390941 BLOCK TT3 1-4-4 Isolation transformer 3 x 400 V AC 3 x 400 V AC 1000 VA 1.52 A