• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 357004010LNR-SK Tape measure self-adhesive 10 m Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 57.99
-14 %
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Steel tape measure white painted 10m self-adhesive

  • Without fittings, flat-lying - self-adhesive
  • This text is machine translated.

Technical specifications

Product type

Tape measure

Width

102 mm

Max. reading range

10 m

Material

Steel

Units of measurement

mm

Accuracy

EC Class II.

Manufacturer's standards (no certificate)

Dim

(W x H) 102 mm x 32 mm

Features

self-adhesive

Height

32 mm

Weight

209 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953869 BMI 357004010LNR-SK Tape measure self-adhesive 10 m Steel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.97€ 112.97*

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)