• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Body clamp 2391331 Span width (max.):600 mm Nosing length:98 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Body clamp

Our service for you

Technical specifications

  • multiple clutch disks made from hardened and plated round edge high carbon steel; Steel bar dimensions: the 3cm by 1cm; 60cm maximum opening; Clamping face dimensions: 10cm height by 5cm width
Product type

Parallel jaw clamp

Span width (max.)

600 mm

Nosing

98 mm

Length

795 mm

Weight

3.1 kg

Content

1 pc(s)

Width

160 mm

Tension

6673 N

Spreading range

270 - 770 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2391331 Body clamp 2391331 Span width (max.):600 mm Nosing length:98 mm

More interesting products

(*All information is plus legal VAT)