multiple clutch disks made from hardened and plated round edge high carbon steel; Steel bar dimensions: the 3cm by 1cm; 75cm maximum opening; Clamping face dimensions: 10cm height by 5cm width
Product type
Parallel jaw clamp
Span width (max.)
760 mm
Nosing
98 mm
Length
955 mm
Weight
3.484 kg
Content
1 pc(s)
Width
160 mm
Tension
6673 N
Spreading range
270 - 930 mm
Variants(All information include VAT, plus shipping costs)
Nosing
Product type
Span width (max.)
Body clamp 2391332 Span width (max.):760 mm Nosing length:98 mm