• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bolt-type screw terminals, Accessories, Cross-connector, No. of poles:

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 163.2 x 25 x 4 mm
Weight
127.8 g
Manufacturer part #
1016870000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bolt-type screw terminals, Accessories, Cross-connector, No. of poles:

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 163.2 x 25 x 4 mm

Weight

127.8 g

Manufacturer part #

1016870000

Industrial packaging

Yes

Content

5 pc(s)

Width

25 mm

Height

4 mm

Length

163.2 mm

RoHS-compliant

Yes

Type

WQL 5 WF10

Type

WQL 5 WF 10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280732 Bolt-type screw terminals, Accessories, Cross-connector, No. of poles:

User & Safety Instructions

User & Safety Instructions 280732 Bolt-type screw terminals, Accessories, Cross-connector, No. of poles:

Description

Cross-connector. Stud Terminals, accessories, number of poles:

This text is machine translated.