• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1781040000 5 pc(s)

Type
Blank
Dim
(L x W x H) 95.6 x 25 x 4 mm
Connector colour
Grey
Weight
72 g
Manufacturer part #
1781040000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 95.6 x 25 x 4 mm

Connector colour

Grey

Weight

72 g

Manufacturer part #

1781040000

Industrial packaging

Yes

Content

5 pc(s)

Number of pins

3

Width

25 mm

Height

4 mm

Length

95.6 mm

RoHS-compliant

Yes

Type

WQL 3 WF12

Cross section (flexible) (max.)

300 mm²

Cross section (flexible) (min.)

10 mm²

Type

WQL3 WF 12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194211 Weidmüller 1781040000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 194211 Weidmüller 1781040000 5 pc(s)

Description

Cross-connector. Stud Terminals, accessories, poles: 3. The extensive stud terminals program provides secure connections for all applications, where energy is transmitted. The connection range is from 10 mm² to 300mm². Vercrimpten with cable lugs, the conductor on the threaded bolts on-hook and by tightening the hex nut securely connected to each other. Depending on the conductor cross-section are stud terminals with M5 up to M16 threaded bolts can be used. A low voltage drop and self-extinguishing material of the fire protection class V-0 (UL 94) guarantee the highest security. All stud terminals are in accordance with the international railway standards (EN 50343, EN 50155, NF F 61-017, NF 16-101; Ria 20) tested and meet the requirements listed there.

This text is machine translated.