• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1904960000 5 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 86.4 x 20 x 4 mm
Weight
36.6 g
Manufacturer part #
1904960000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 86.4 x 20 x 4 mm

Weight

36.6 g

Manufacturer part #

1904960000

Industrial packaging

Yes

Content

5 pc(s)

Number of pins

2

Width

20 mm

Height

4 mm

Length

86.4 mm

RoHS-compliant

Yes

Type

WQL 4 WF8-6/3

Type

WQL 4 WF 8-6/3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 364905 Weidmüller 1904960000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 364905 Weidmüller 1904960000 5 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 2

This text is machine translated.