• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla B 180806 ABS-7035 Bocube Gehäuse 96034125 Industrial-grade casing 191 x 80 x 60 Acrylonitrile butadiene styrene Gr

1/3
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
80 mm
Height
60 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
  • All housings have a lowered surface in the cover for mounting membrane keypads
  • The lid is captive thanks to the hinge cap and ideal for use as a display case
  • Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
  • Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey-white (RAL 7035)

Length

191 mm

Width

80 mm

Height

60 mm

Inside width

73.4 mm

Inside height

52 mm

Internal depth

154.4 mm

Content

1 pc(s)

Dim

(L x W x H) 191 x 80 x 60 mm

RoHS-compliant

Yes

Weight

185 g

Type

B 180806 ABS-7035 Bocube Gehäuse

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384464 Bopla B 180806 ABS-7035 Bocube Gehäuse 96034125 Industrial-grade casing 191 x 80 x 60 Acrylonitrile butadiene styrene Gr

Download

Download 2384464 Bopla B 180806 ABS-7035 Bocube Gehäuse 96034125 Industrial-grade casing 191 x 80 x 60 Acrylonitrile butadiene styrene Gr

Download 2384464 Bopla B 180806 ABS-7035 Bocube Gehäuse 96034125 Industrial-grade casing 191 x 80 x 60 Acrylonitrile butadiene styrene Gr

Description

Unique innovative, versatile housing solution made of ABS

This text is machine translated.

Scope of delivery

  • Upper and lower part, hinge caps

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.47*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)