• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BA 180806 7035 114125 Industrial-grade casing 199 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IP68
IP69
IK07
IK08
Width
86 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bocube aluminum housing

  • Captive lid
  • Integrated hinge
  • Prepared for pressure compensating elements
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Industrial-grade casing

Features

Built-in hinge

Material

Aluminium

IP66

IP68

IP69

IK07

IK08

Factory colour

Grey-white (RAL 7035)

Length

199 mm

Width

86 mm

Height

60 mm

Inside width

77.5 mm

Inside height

53.5 mm

Internal depth

155.5 mm

Content

1 pc(s)

Dim

(L x W x H) 199 x 86 x 60 mm

RoHS-compliant

Yes

Type

BA 180806 7035

Documents & Downloads

Datasheet

Datasheet 1483254 Bopla BA 180806 7035 114125 Industrial-grade casing 199 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1483254 Bopla BA 180806 7035 114125 Industrial-grade casing 199 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)

Download

Download 1483254 Bopla BA 180806 7035 114125 Industrial-grade casing 199 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)

Download 1483254 Bopla BA 180806 7035 114125 Industrial-grade casing 199 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)

Description

Scope of delivery

  • Housing with hinge, mounting material, earthing screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)