• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BA 180809 Bocube Al 7035 00114135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IP68
IP69
IK07
IK08
Width
86 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BA 180809 Bocube Aluminium casing - 7035

  • Undetachable cover

Our service for you

Technical specifications

Product type

Industrial-grade casing

Features

Built-in hinge

Material

Aluminium

IP66

IP68

IP69

IK07

IK08

Factory colour

Grey-white (RAL 7035)

Length

199 mm

Width

86 mm

Height

90 mm

Inside width

77.5 mm

Inside height

83.5 mm

Internal depth

155.5 mm

Content

1 pc(s)

Dim

(L x W x H) 199 x 86 x 90 mm

RoHS-compliant

Yes

Type

BA 180809 Bocube Al 7035

Documents & Downloads

Datasheet

Datasheet 2634508 Bopla BA 180809 Bocube Al 7035 00114135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2634508 Bopla BA 180809 Bocube Al 7035 00114135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

Download

Download 2634508 Bopla BA 180809 Bocube Al 7035 00114135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

Download 2634508 Bopla BA 180809 Bocube Al 7035 00114135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

Description

New design and innovative features protect sensitive components even in demanding environments. Thanks to the integrated hinge a comfortable access to the interior is ensured and the wiring between the assemblies in the lid and the lower part are perfectly protected. The high degree of protection of IP69 is achieved with only two cover screws. These are – like all other fixing elements – invisibly mounted under design covers. The lower section has a molded receptacle for a pressure compensating diaphragm (Conrad 1483273) , which can be "activated" at the factory. All housing components are made of metal and are thus optimally suitable for use in rough environmental conditions.

This text is machine translated.

Features

  • Housing: GD Al Si 12, PU foamed sealingHinges / covers: Al Mg Si 0.5 powder coated / natural anodizedImpact resistance IK 08 (max. IP 66 / IP 68) or IK 07 according to IEC 62262 (IP 69)Materials according to requirement set R1 or R7 according to DIN EN 45545-2 of the risk level HL3

Scope of delivery

  • Housing including hinge and mounting hardware

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)