• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BL 704020 - 9003 BOLINK_SET 16174403.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)

1/2
Product type
Sensor casing
Material
Polycarbonate V0
IP rating
IP65
Width
42.9 mm
Height
23.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • Material PC is suitable for outdoor use (F1 listing according to UL 746C)

Technical specifications

Product type

Sensor casing

Features

with seal

Material

Polycarbonate V0

IP65

Factory colour

White

Length

70.9 mm

Width

42.9 mm

Height

23.7 mm

Inside height

16.8 mm

Content

1 pc(s)

Dim

(L x W x H) 70.9 x 42.9 x 23.7 mm

RoHS-compliant

Yes

Weight

27 g

Type

BL 704020 - 9003 BOLINK_SET

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2384286 Bopla BL 704020 - 9003 BOLINK_SET 16174403.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2384286 Bopla BL 704020 - 9003 BOLINK_SET 16174403.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)

Download

Download 2384286 Bopla BL 704020 - 9003 BOLINK_SET 16174403.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)

Download 2384286 Bopla BL 704020 - 9003 BOLINK_SET 16174403.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)

Description

The intelligent and versatile housing system for modern IoT sensors

This text is machine translated.

Features

  • Seal: TPE

Scope of delivery

  • 1 housing incl. seal

Hints

The DAE-D11 ( Conrad1483273) pressure equalization membrane can be used. The enclosure must be machined for use
Air that generates a vacuum in the housing when cooled down can suck moisture through the seal into the housing, so that an IP protection is no longer guaranteed. The membrane can be used to compensate for these pressure fluctuations due to temperature differences.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.97*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)