
Number (Package size 2 pc(s))
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Bopla Bocube 96330100 ABS HInge (Red)
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Hinge
- Width
80 mm
- Material
Acrylonitrile butadiene styrene
- Factory colour
Fire red
- Content
2 pc(s)
- Type
Bocube 96330100
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1092007 Bopla Bocube 96330100 96330100 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)
Download
Download 1092007 Bopla Bocube 96330100 96330100 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)
Download 1092007 Bopla Bocube 96330100 96330100 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)























