There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial-grade casing
Built-in hinge
Aluminium
IP66
IP68
IP69
IK07
IK08
Grey-white (RAL 7035)
159 mm
128 mm
118.5 mm
51.5 mm
114.5 mm
1 pc(s)
(W x H x D) 159 x 128 x 60 mm
Yes
60 mm
Bocube Alu BA 141306 F
User & Safety Instructions 2595000 Bopla Bocube Alu BA 141306 F 00123225 Industrial-grade casing 159 x 128 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)
Information 2595000 Bopla Bocube Alu BA 141306 F 00123225 Industrial-grade casing 159 x 128 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)
Download 2595000 Bopla Bocube Alu BA 141306 F 00123225 Industrial-grade casing 159 x 128 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)
€ 74.06€ 58.98*
The necessary accessories are required to use the article as described.