• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BOP 2222 DI-5005 Bopad IP65 Dichtung Designer sealing TPE Signal blue 1 pc(s)

Product type
Designer sealing
Material
TPE
Factory colour
Signal blue
Content
1 pc(s)
Type
BOP 2222 DI-5005 Bopad IP65 Dichtung
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seal for BOP 2222

  • Seal in signal blue
  • This text is machine translated.

Our service for you

Technical specifications

  • Temperature resistance -25°C to 70°C.
Product type

Designer sealing

Factory colour

Signal blue

Material

TPE

Content

1 pc(s)

Type

BOP 2222 DI-5005 Bopad IP65 Dichtung

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2796395 Bopla BOP 2222 DI-5005 Bopad IP65 Dichtung Designer sealing TPE Signal blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2796395 Bopla BOP 2222 DI-5005 Bopad IP65 Dichtung Designer sealing TPE Signal blue 1 pc(s)

Download

Download 2796395 Bopla BOP 2222 DI-5005 Bopad IP65 Dichtung Designer sealing TPE Signal blue 1 pc(s)

Download 2796395 Bopla BOP 2222 DI-5005 Bopad IP65 Dichtung Designer sealing TPE Signal blue 1 pc(s)

Description

Features

  • Seal TPE

Scope of delivery

  • 1 x seal

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)