
Highlights & Details
Hand Case Series Bopad
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black (RAL 9005)
- Length
130 mm
- Width
75 mm
- Height
26 mm
- Type
BOP 500-9005
- Content
1 pc(s)
- RoHS-compliant
Yes
- Internal depth
115.8 mm
- Inside height
18.5 mm
- Inside width
62.6 mm
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1607276 Bopla BOP 500-9005 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607276 Bopla BOP 500-9005 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download
Download 1607276 Bopla BOP 500-9005 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download 1607276 Bopla BOP 500-9005 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98€ 23.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































