
Technical specifications
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black (RAL 9005)
- Length
200 mm
- Width
105 mm
- Height
34 mm
- Type
BOP 900-9005
- Content
1 pc(s)
- RoHS-compliant
Yes
- Depth
200 mm
- Internal depth
181.9 mm
- Inside height
25.5 mm
- Inside width
89.1 mm
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607279 Bopla BOP 900-9005 Hand-held casing 200 x 105 x 34 x 200 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607279 Bopla BOP 900-9005 Hand-held casing 200 x 105 x 34 x 200 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download
Download 1607279 Bopla BOP 900-9005 Hand-held casing 200 x 105 x 34 x 200 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download 1607279 Bopla BOP 900-9005 Hand-held casing 200 x 105 x 34 x 200 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 39.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































