
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Safety cover
- Features
shockproof
- Factory colour
Black
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
206 mm
- Width
111 mm
- Height
44.3 mm
- Dim
(L x W x H) 206 x 111 x 44.3 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Content
1 pc(s)
- Type
BOP 900 S Bopad Stoss-Schutz - 9005
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384330 Bopla BOP 900 S Bopad Stoss-Schutz - 9005 Safety cover shockproof TPE (low-odour thermoplastic elastomer ) Black (L x W
User & Safety Instructions
User & Safety Instructions 2384330 Bopla BOP 900 S Bopad Stoss-Schutz - 9005 Safety cover shockproof TPE (low-odour thermoplastic elastomer ) Black (L x W
Download
Download 2384330 Bopla BOP 900 S Bopad Stoss-Schutz - 9005 Safety cover shockproof TPE (low-odour thermoplastic elastomer ) Black (L x W
Download 2384330 Bopla BOP 900 S Bopad Stoss-Schutz - 9005 Safety cover shockproof TPE (low-odour thermoplastic elastomer ) Black (L x W
Description
This text is machine translated.
Scope of delivery
- 1 x shock protection
Frequently Bought Together
(*All information is plus legal VAT)€ 45.98*
What kind of Case Accessories (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































