
Highlights & Details
Touch / control console casing with recessed handles, 15°, horizontal, IP65
- Protection through recessed user interfaceSeal in case colorPrepared VESA mounting (75 x 75 mm), which is also used for mounting the optional wall bracket. There must be 4 holes for the fastening screwsColour white, similar RAL9016Protection class IP65/DIN EN 60529
Our service for you
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
Desk casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
164 mm
- Width
160 mm
- Height
68.40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 164 x 160 x 68.40 mm
- RoHS-compliant
Yes
- Type
BoPad BOP 1616 P-9016-SET
- Internal depth
128.3 mm
- Inside height
29 mm
- Inside width
133.2 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796384 Bopla BoPad BOP 1616 P-9016-SET Desk casing (L x W x H) 164 x 160 x 68.40 mm Acrylonitrile butadiene styrene White (RAL9
Download
Download 2796384 Bopla BoPad BOP 1616 P-9016-SET Desk casing (L x W x H) 164 x 160 x 68.40 mm Acrylonitrile butadiene styrene White (RAL9
Download 2796384 Bopla BoPad BOP 1616 P-9016-SET Desk casing (L x W x H) 164 x 160 x 68.40 mm Acrylonitrile butadiene styrene White (RAL9
Description
This text is machine translated.
Features
- ABS casingSeal: TPE
Scope of delivery
- Upper and lower section, packing, screws, rubber feet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































