
Highlights & Details
Bopla BOS Ecoline ELP 1050-200 83105200.MT7 Universal enclosure 200 x 106 x 52 Aluminium, Acrylonitrile butadiene styrene Ecru, Black (RAL 9005) 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Split-section rail
- Material
Aluminium
Acrylonitrile butadiene styrene
IP40
- Factory colour
Ecru
Black (RAL 9005)
- Type
Transparent anodised profile · Dust grey, RAL 7037 cover
- Length
200 mm
- Width
106 mm
- Height
52 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 106 x 52 mm
- RoHS-compliant
Yes
- Type
BOS Ecoline ELP 1050-200
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 526022 Bopla BOS Ecoline ELP 1050-200 83105200.MT7 Universal enclosure 200 x 106 x 52 Aluminium, Acrylonitrile butadiene styren
User & Safety Instructions
User & Safety Instructions 526022 Bopla BOS Ecoline ELP 1050-200 83105200.MT7 Universal enclosure 200 x 106 x 52 Aluminium, Acrylonitrile butadiene styren
Download
Download 526022 Bopla BOS Ecoline ELP 1050-200 83105200.MT7 Universal enclosure 200 x 106 x 52 Aluminium, Acrylonitrile butadiene styren
Description
Scope of delivery
- Profile case, 2 x end covers





















