
Technical specifications
- Product type
Desktop case
- Material
Polycarbonate (PC)
IP68
- Factory colour
Black (RAL 9005)
- Length
210 mm
- Width
140 mm
- Height
63 mm
- Content
1 pc(s)
- Dim
(L x W x H) 210 x 140 x 63 mm
- Type
BoVersa 48326450.HMT1
Documents & Downloads
Datasheet
Datasheet 3322929 Bopla BoVersa 48326450.HMT1 Desktop case (L x W x H) 210 x 140 x 63 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322929 Bopla BoVersa 48326450.HMT1 Desktop case (L x W x H) 210 x 140 x 63 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
Information
Information 3322929 Bopla BoVersa 48326450.HMT1 Desktop case (L x W x H) 210 x 140 x 63 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
Description
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour similar to black. RAL 9005
Material: Polycarbonate
Crystal-clear top, lower part with open design cover
This text is machine translated.





























