
Technical specifications
- Product type
Wall-mount enclosure
- Material
Aluminium
Polycarbonate (PC)
IP68
- Factory colour
White (RAL 9003)
- Length
258 mm
- Width
140 mm
- Height
66 mm
- Content
1 pc(s)
- Dim
(L x W x H) 258 x 140 x 66 mm
- Type
BoVersa 48426430.HMT2
Documents & Downloads
Datasheet
Datasheet 3322936 Bopla BoVersa 48426430.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322936 Bopla BoVersa 48426430.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)
Information
Information 3322936 Bopla BoVersa 48426430.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)





























