
Technical specifications
- Product type
Wall-mount enclosure
- Material
Aluminium
Polycarbonate (PC)
IP68
- Factory colour
Black (RAL 9005)
- Length
323 mm
- Width
185 mm
- Height
76 mm
- Content
1 pc(s)
- Dim
(L x W x H) 323 x 185 x 76 mm
- Type
BoVersa 48428650.HMT2
Documents & Downloads
Datasheet
Datasheet 3322966 Bopla BoVersa 48428650.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322966 Bopla BoVersa 48428650.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
Information
Information 3322966 Bopla BoVersa 48428650.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)





























