
Technical specifications
- Product type
Desktop case
- Material
Polycarbonate (PC)
IP68
- Factory colour
Black (RAL 9005)
- Length
170 mm
- Width
120 mm
- Height
52 mm
- Content
1 pc(s)
- Dim
(L x W x H) 170 x 120 x 52 mm
- Type
BoVersa 48434351.HMT1
Documents & Downloads
Datasheet
Datasheet 3322908 Bopla BoVersa 48434351.HMT1 Desktop case (L x W x H) 170 x 120 x 52 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322908 Bopla BoVersa 48434351.HMT1 Desktop case (L x W x H) 170 x 120 x 52 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
Information
Information 3322908 Bopla BoVersa 48434351.HMT1 Desktop case (L x W x H) 170 x 120 x 52 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
Description
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour similar to black. RAL 9005
Material: Polycarbonate
Translucent upper part, lower part with closed design cover
This text is machine translated.





























