• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BoVersa BOV 12 WL 9005 Wall mounting brackets Polycarbonate (PC) Black (RAL 9005) (L x W x H) 85.30 x 34.60 x 4.50

Product type
Wall mounting brackets
Material
Polycarbonate (PC)
Factory colour
Black (RAL 9005)
Length
85.30 mm
Width
34.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall mounting brackets

Factory colour

Black (RAL 9005)

Length

85.30 mm

Width

34.60 mm

Height

4.50 mm

Dim

(L x W x H) 85.30 x 34.60 x 4.50 mm

Material

Polycarbonate (PC)

Content

2 pc(s)

Type

BoVersa BOV 12 WL 9005

Documents & Downloads

Datasheet

Datasheet 3338163 Bopla BoVersa BOV 12 WL 9005 Wall mounting brackets Polycarbonate (PC) Black (RAL 9005) (L x W x H) 85.30 x 34.60 x 4.50

User & Safety Instructions

User & Safety Instructions 3338163 Bopla BoVersa BOV 12 WL 9005 Wall mounting brackets Polycarbonate (PC) Black (RAL 9005) (L x W x H) 85.30 x 34.60 x 4.50

Information

Information 3338163 Bopla BoVersa BOV 12 WL 9005 Wall mounting brackets Polycarbonate (PC) Black (RAL 9005) (L x W x H) 85.30 x 34.60 x 4.50

Download

Download 3338163 Bopla BoVersa BOV 12 WL 9005 Wall mounting brackets Polycarbonate (PC) Black (RAL 9005) (L x W x H) 85.30 x 34.60 x 4.50

Download 3338163 Bopla BoVersa BOV 12 WL 9005 Wall mounting brackets Polycarbonate (PC) Black (RAL 9005) (L x W x H) 85.30 x 34.60 x 4.50

Description

Wall brackets, rear mounting, polycarbonate.

This text is machine translated.

Scope of delivery

  • 1 set (2 pieces), with four fixing screws

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)