• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Element E 406 VL 05406900 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 70

1/3
Product type
Electronics casing
Material
Polystyrene
IP rating
IP30
Width
50 mm
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronics case, which offers a comfortable installation in the interior thanks to its special geometry of the half shells

Our service for you

Technical specifications

Product type

Electronics casing

Material

Polystyrene

IP30

Factory colour

Grey-white (RAL 7035)

Graphite grey (RAL 7024)

Length

65 mm

Width

50 mm

Height

30 mm

Inside width

44 mm

Inside height

24 mm

Internal depth

59 mm

Content

1 pc(s)

Dim

(L x W x H) 65 x 50 x 30 mm

RoHS-compliant

Yes

Type

Element E 406 VL

Documents & Downloads

Datasheet

Datasheet 2796399 Bopla Element E 406 VL 05406900 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 70

User & Safety Instructions

User & Safety Instructions 2796399 Bopla Element E 406 VL 05406900 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 70

Download

Download 2796399 Bopla Element E 406 VL 05406900 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 70

Download 2796399 Bopla Element E 406 VL 05406900 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 70

Description

The case consists of two identical half shells which are simply locked with each other. By the screw connection from below no disturbing screws are visible in the application. The cover can be removed due to the front panel sprayed on the lower part of the housing without having to disassemble the electronics. Upper section similar to light gray RAL 7035, lower section graphite gray similar. RAL 7024 PROTECTION CLASS IP30 / DIN EN 60529.

This text is machine translated.

Features

  • Material: Polystyrene

Scope of delivery

  • Upper and lower section, 4 mounting screws

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)