
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
- Recessed profile top and profile bottom for mounting membrane keypads up to 2 mm
- All end covers are provided with a 1.5 mm recessed surface for accommodating membrane keypads
- Screw-on dome in the cover, which are adjusted to the height of short-stroke buttons, for mounting circuit cards parallel to the front surface (not with ELP 620)
- The housing profiles are equipped with grooves for accommodating circuit boards or mounting plates
- Components such as USB interfaces, D-Sub connectors, etc. can be mounted on the straight side surfaces
Our service for you
Technical specifications
- Product type
Treaded casing
- Features
Split-section rail
- Material
Aluminium
Acrylonitrile butadiene styrene
IP40
- Factory colour
Ecru
Black (RAL 9005)
- Length
57.5 mm
- Width
100 mm
- Height
22 mm
- Content
1 pc(s)
- Dim
(L x W x H) 57.5 x 100 x 22 mm
- RoHS-compliant
Yes
- Weight
87 g
- Type
ELPH 620-0100 ECOLINE_SET
Documents & Downloads
Datasheet
Datasheet 2384374 Bopla ELPH 620-0100 ECOLINE_SET 83626100.HMT1 Treaded casing 57.5 x 100 x 22 Aluminium, Acrylonitrile butadiene styrene
User & Safety Instructions
User & Safety Instructions 2384374 Bopla ELPH 620-0100 ECOLINE_SET 83626100.HMT1 Treaded casing 57.5 x 100 x 22 Aluminium, Acrylonitrile butadiene styrene
Download
Download 2384374 Bopla ELPH 620-0100 ECOLINE_SET 83626100.HMT1 Treaded casing 57.5 x 100 x 22 Aluminium, Acrylonitrile butadiene styrene
Download 2384374 Bopla ELPH 620-0100 ECOLINE_SET 83626100.HMT1 Treaded casing 57.5 x 100 x 22 Aluminium, Acrylonitrile butadiene styrene
Description
BOS-Ecoline clear lines and natural anodized aluminum with black ABS covers characterize this profile housing
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 housing profile 2-part, 2 ABS plastic end cover, 4 screws, 4 screw covers































