• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla ELPH-EU 1050-0200 ECOLINE_SET 83055200.HMT1 Treaded casing 106 x 200 x 52 Aluminium, Acrylonitrile butadiene styre

1/2
Product type
Treaded casing
Material
Aluminium
Acrylonitrile butadiene styrene
IP rating
IP40
Width
200 mm
Height
52 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Recessed profile top and profile bottom for mounting membrane keypads up to 2 mm
  • All end covers are provided with a 1.5 mm recessed surface for accommodating membrane keypads
  • Screw-on dome in the cover, which are adjusted to the height of short-stroke buttons, for mounting circuit cards parallel to the front surface (not with ELP 620)
  • The housing profiles are equipped with grooves for accommodating circuit boards or mounting plates
  • Components such as USB interfaces, D-Sub connectors, etc. can be mounted on the straight side surfaces

Our service for you

Technical specifications

Product type

Treaded casing

Features

Split-section rail

Material

Aluminium

Acrylonitrile butadiene styrene

IP40

Factory colour

Ecru

Black (RAL 9005)

Length

106 mm

Width

200 mm

Height

52 mm

Content

1 pc(s)

Dim

(L x W x H) 106 x 200 x 52 mm

RoHS-compliant

Yes

Weight

455 g

Type

ELPH-EU 1050-0200 ECOLINE_SET

Documents & Downloads

Datasheet

Datasheet 2384370 Bopla ELPH-EU 1050-0200 ECOLINE_SET 83055200.HMT1 Treaded casing 106 x 200 x 52 Aluminium, Acrylonitrile butadiene styre

User & Safety Instructions

User & Safety Instructions 2384370 Bopla ELPH-EU 1050-0200 ECOLINE_SET 83055200.HMT1 Treaded casing 106 x 200 x 52 Aluminium, Acrylonitrile butadiene styre

Download

Download 2384370 Bopla ELPH-EU 1050-0200 ECOLINE_SET 83055200.HMT1 Treaded casing 106 x 200 x 52 Aluminium, Acrylonitrile butadiene styre

Download 2384370 Bopla ELPH-EU 1050-0200 ECOLINE_SET 83055200.HMT1 Treaded casing 106 x 200 x 52 Aluminium, Acrylonitrile butadiene styre

Description

BOS-Ecoline clear lines and natural anodized aluminum with black ABS covers characterize this profile housing

This text is machine translated.

Scope of delivery

  • 1 housing profile 2-part, 2 ABS plastic end cover, 4 screws, 4 screw covers

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)