
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Universal housing EM
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
120 mm
- Height
92 mm
- Inside width
112.9 mm
- Inside height
86 mm
- Internal depth
174.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 92 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 237
Documents & Downloads
Datasheet
Datasheet 1388512 Bopla EUROMAS EM 237 62237000 Outdoor casing 200 x 120 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388512 Bopla EUROMAS EM 237 62237000 Outdoor casing 200 x 120 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388512 Bopla EUROMAS EM 237 62237000 Outdoor casing 200 x 120 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388512 Bopla EUROMAS EM 237 62237000 Outdoor casing 200 x 120 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 86.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































