• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS EM 241 62241000 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Outdoor casing
Material
Polycarbonate (PC)
IP rating
IP65
Width
160 mm
Height
122 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Universal housing EM

Our service for you

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate (PC)

IP65

Factory colour

Grey-white (RAL 7035)

Length

250 mm

Width

160 mm

Height

122 mm

Inside width

152.9 mm

Inside height

116 mm

Internal depth

224.1 mm

Content

1 pc(s)

Dim

(L x W x H) 250 x 160 x 122 mm

RoHS-compliant

Yes

Type

EUROMAS EM 241

Documents & Downloads

Datasheet

Datasheet 1388516 Bopla EUROMAS EM 241 62241000 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1388516 Bopla EUROMAS EM 241 62241000 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download

Download 1388516 Bopla EUROMAS EM 241 62241000 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download 1388516 Bopla EUROMAS EM 241 62241000 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)