• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS EM 242 F 62242200 Outdoor casing 240 x 120 x 102 Polycarbonate (PC) Light grey 1 pc(s)

1/2
Product type
Outdoor casing
Material
Polycarbonate (PC)
IP rating
IP65
Width
120 mm
Height
102 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Euromas case

  • (L x W x H) 240 x 120 x 102 mm
  • ABS
  • IP65

Our service for you

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate (PC)

IP65

Factory colour

Light grey

Length

240 mm

Width

120 mm

Height

102 mm

Inside width

112.9 mm

Inside height

96 mm

Internal depth

214.1 mm

Content

1 pc(s)

Dim

(L x W x H) 240 x 120 x 102 mm

RoHS-compliant

Yes

Type

EUROMAS EM 242 F

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 535520 Bopla EUROMAS EM 242 F 62242200 Outdoor casing 240 x 120 x 102 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535520 Bopla EUROMAS EM 242 F 62242200 Outdoor casing 240 x 120 x 102 Polycarbonate (PC) Light grey 1 pc(s)

Download

Download 535520 Bopla EUROMAS EM 242 F 62242200 Outdoor casing 240 x 120 x 102 Polycarbonate (PC) Light grey 1 pc(s)

Download 535520 Bopla EUROMAS EM 242 F 62242200 Outdoor casing 240 x 120 x 102 Polycarbonate (PC) Light grey 1 pc(s)

Description

High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.

Features

  • Protected from spray and totally dust-proof.

Hints

Also suited to wall mounting, no loss of protection class.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.47*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)